Part Details for AD208BY by Analog Devices Inc
Overview of AD208BY by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for AD208BY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIGH PRECISION ISO AMP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$9.6700 / $11.3800 | Buy Now |
|
Chip1Cloud | High Precision, Low Offset, mV Input Isolation Amplifier | 16000 |
|
RFQ |
Part Details for AD208BY
AD208BY CAD Models
AD208BY Part Data Attributes:
|
AD208BY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD208BY
Analog Devices Inc
High Precision, Low Offset, mV Input Isolation Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 52.80 X 6.60 MM, 15.90 MM HEIGHT, STAGGERED, DIP-38/11 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.4 MHz | |
Common Mode Voltage-Max | 1500 V | |
JESD-30 Code | R-PDIP-T11 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | ZIP38,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15.9 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Width | 6.3 mm |
Alternate Parts for AD208BY
This table gives cross-reference parts and alternative options found for AD208BY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD208BY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO212KP | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 1MHz Band Width, BIPolar, PZIP14, PLASTIC, SIP-38 | Burr-Brown Corp | AD208BY vs ISO212KP |