Part Details for AD208AY by Rochester Electronics LLC
Overview of AD208AY by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD208AY
AD208AY CAD Models
AD208AY Part Data Attributes
|
AD208AY
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD208AY
Rochester Electronics LLC
ISOLATION AMPLIFIER, 0.4 kHz BAND WIDTH, PDIP11, 52.80 X 6.60 MM, 15.90 MM HEIGHT, STAGGERED, DIP-38/11
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 38/11 | |
Reach Compliance Code | unknown | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.4 MHz | |
Common Mode Voltage-Max | 750 V | |
JESD-30 Code | R-PDIP-T11 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 15.9 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Width | 6.3 mm |