Part Details for AD204KN by Analog Devices Inc
Overview of AD204KN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD204KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 374 |
|
$42.9780 / $57.3040 | Buy Now | |
|
Chip1Cloud | IC OPAMP ISOLATION 5KHZ DIP | 1400 |
|
RFQ |
Part Details for AD204KN
AD204KN CAD Models
AD204KN Part Data Attributes:
|
AD204KN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD204KN
Analog Devices Inc
Low Cost, Miniature Isolation Amplifier powered by external clock
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MODULE | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | N-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 5 MHz | |
Common Mode Voltage-Max | 1414.2271 V | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-XDMA-T10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP11/38,.5 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 1 |
Alternate Parts for AD204KN
This table gives cross-reference parts and alternative options found for AD204KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD204KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
284J | IC ISOLATION AMPLIFIER, 1 kHz BAND WIDTH, PDMA10, 1.500 X 1.500 INCH, 0.600 INCH HEIGHT, PLASTIC PACKAGE-10, Isolation Amplifier | Analog Devices Inc | AD204KN vs 284J |
289J | IC ISOLATION AMPLIFIER, 5 kHz BAND WIDTH, DMA10, 1.500 X 2 INCH, 0.750 INCH HEIGHT, PACKAGE-10, Isolation Amplifier | Analog Devices Inc | AD204KN vs 289J |
AD204JY | Low Cost, Miniature Isolation Amplifier powered by external clock | Analog Devices Inc | AD204KN vs AD204JY |