-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SERIAL INPUT LOADING, 0.35 us SETTLING TIME, 20-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD1862N-ND
|
DigiKey | ULTRALOW NOISE 20-BIT AUDIO DAC Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50333 In Stock |
|
$26.0800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 20 Bit, 16 Pin, DIP | 14 |
|
$76.4320 / $89.9200 | Buy Now |
|
Rochester Electronics | AD1862 - UltraLow Noise 20-Bit Audio DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 50333 |
|
$22.3900 / $26.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1862N
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1862N
Analog Devices Inc
IC SERIAL INPUT LOADING, 0.35 us SETTLING TIME, 20-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 0.35 µs | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |