Part Details for AD1854JRS by Analog Devices Inc
Overview of AD1854JRS by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1854JRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL, SERIAL INPUT LOADING, 24-BIT DAC, PDSO28 | 29 |
|
$8.0730 / $12.4200 | Buy Now |
|
Quest Components | DUAL, SERIAL INPUT LOADING, 24-BIT DAC, PDSO28 | 6 |
|
$12.4200 / $13.9725 | Buy Now |
|
Quest Components | DUAL, SERIAL INPUT LOADING, 24-BIT DAC, PDSO28 | 1 |
|
$16.0381 / $17.1837 | Buy Now |
|
Rochester Electronics | AD1854 - Stereo, 96 KHZ, MultiBIT Sigma Delta DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16672 |
|
$8.2800 / $9.7400 | Buy Now |
|
Chip1Cloud | Stereo, 96 kHz, Multibit DAC | 1420 |
|
RFQ |
Part Details for AD1854JRS
AD1854JRS CAD Models
AD1854JRS Part Data Attributes
|
AD1854JRS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1854JRS
Analog Devices Inc
IC DUAL, SERIAL INPUT LOADING, 24-BIT DAC, PDSO28, PLASTIC, SSOP-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.8 V | |
Analog Output Voltage-Min | -2.8 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD1854JRS
This table gives cross-reference parts and alternative options found for AD1854JRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1854JRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1854KRS | IC DUAL, SERIAL INPUT LOADING, 24-BIT DAC, PDSO28, PLASTIC, SSOP-28, Digital to Analog Converter | Analog Devices Inc | AD1854JRS vs AD1854KRS |
AD1854KRSRL | IC DUAL, SERIAL INPUT LOADING, 24-BIT DAC, PDSO28, PLASTIC, SSOP-28, Digital to Analog Converter | Analog Devices Inc | AD1854JRS vs AD1854KRSRL |
AD1854JRSZ | Stereo, 96 kHz, Multibit Sigma-Delta DAC | Analog Devices Inc | AD1854JRS vs AD1854JRSZ |