Part Details for AD1851NZ-J by Analog Devices Inc
Overview of AD1851NZ-J by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD1851NZ-J
AD1851NZ-J CAD Models
AD1851NZ-J Part Data Attributes
|
AD1851NZ-J
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1851NZ-J
Analog Devices Inc
IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 16-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.12 V | |
Analog Output Voltage-Min | -2.88 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD1851NZ-J
This table gives cross-reference parts and alternative options found for AD1851NZ-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1851NZ-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM56P-L | SERIAL INPUT LOADING, 1.5us SETTLING TIME, 16-BIT DAC, PDIP16, PLASTIC, DIP-16 | Texas Instruments | AD1851NZ-J vs PCM56P-L |
AD1851NZ | IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 16-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD1851NZ-J vs AD1851NZ |
AD1851N-J | IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 16-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD1851NZ-J vs AD1851N-J |
PCM56PG4 | SERIAL INPUT LOADING, 1.5us SETTLING TIME, 16-BIT DAC, PDIP16, GREEN, PLASTIC, DIP-16 | Texas Instruments | AD1851NZ-J vs PCM56PG4 |
PCM56P-KG4 | SERIAL INPUT LOADING, 1.5us SETTLING TIME, 16-BIT DAC, PDIP16, GREEN, PLASTIC, DIP-16 | Texas Instruments | AD1851NZ-J vs PCM56P-KG4 |
AD1856N-J | IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 16-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD1851NZ-J vs AD1856N-J |
AD1856N | IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 16-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD1851NZ-J vs AD1856N |
PCM56P | Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-PDIP | Texas Instruments | AD1851NZ-J vs PCM56P |
AD1851N | IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 16-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD1851NZ-J vs AD1851N |
AD1856NZ | IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 16-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD1851NZ-J vs AD1856NZ |