Part Details for AD1849KP by Analog Devices Inc
Overview of AD1849KP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Entertainment and Gaming
Price & Stock for AD1849KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD1849 - Serial-Port 16-Bit Soundport Stereo Codec ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$13.7600 / $16.1900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$15.0000 / $23.0800 | Buy Now |
Part Details for AD1849KP
AD1849KP CAD Models
AD1849KP Part Data Attributes
|
AD1849KP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1849KP
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQCC44, PLASTIC, LCC-44, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for AD1849KP
This table gives cross-reference parts and alternative options found for AD1849KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1849KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1849KPZ | IC SPECIALTY CONSUMER CIRCUIT, PQCC44, PLASTIC, LCC-44, Consumer IC:Other | Analog Devices Inc | AD1849KP vs AD1849KPZ |
AD1849KPZ-REEL | IC SPECIALTY CONSUMER CIRCUIT, PQCC44, PLASTIC, LCC-44, Consumer IC:Other | Analog Devices Inc | AD1849KP vs AD1849KPZ-REEL |
CS4215-KL | Consumer Circuit, CMOS, PQCC44, PLASTIC, LCC-44 | Cirrus Logic | AD1849KP vs CS4215-KL |