Part Details for AD1845JST by Analog Devices Inc
Overview of AD1845JST by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Entertainment and Gaming
Price & Stock for AD1845JST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SOUNDCARD CIRCUITS, 100 Pin, Plastic, QFP | 1619 |
|
$5.4000 / $10.8000 | Buy Now |
|
ComSIT USA | PARALLEL-PORT 16-BIT SOUNDPORT STEREO CODEC Consumer Circuit, PQFP100 RoHS: Not Compliant | Europe - 24 |
|
RFQ | |
|
Chip1Cloud | Parallel-Port 16-Bit SoundPort Stereo Codec | 7860 |
|
RFQ | |
DISTI #
AD1845JST
|
Direct Components, Inc. | 12 |
|
RFQ |
Part Details for AD1845JST
AD1845JST CAD Models
AD1845JST Part Data Attributes
|
AD1845JST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1845JST
Analog Devices Inc
IC SPECIALTY CONSUMER CIRCUIT, PQFP100, TQFP-100, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |