Part Details for AD1838AASZ-REEL by Analog Devices Inc
Overview of AD1838AASZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD1838AASZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD1838 - 2 ADC, 6 DAC, 96 KHZ, 24-Bit Sigma-Delta Codec ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 740 |
|
$11.0400 / $12.9900 | Buy Now |
Part Details for AD1838AASZ-REEL
AD1838AASZ-REEL CAD Models
AD1838AASZ-REEL Part Data Attributes
|
AD1838AASZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1838AASZ-REEL
Analog Devices Inc
2 ADC, 6 DAC 96 kHz, 24-Bit Sigma Delta Codec
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | S-52-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.52SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AD1838AASZ-REEL
This table gives cross-reference parts and alternative options found for AD1838AASZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1838AASZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1838AS-REEL | IC SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, MQFP-52, Consumer IC:Other | Analog Devices Inc | AD1838AASZ-REEL vs AD1838AS-REEL |
AD1838AASZ | 2 ADC, 6 DAC 96 kHz, 24-Bit Sigma Delta Codec | Analog Devices Inc | AD1838AASZ-REEL vs AD1838AASZ |