Part Details for AD18-182M by Thomas & Betts
Overview of AD18-182M by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for AD18-182M
AD18-182M CAD Models
AD18-182M Part Data Attributes:
|
AD18-182M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
AD18-182M
Thomas & Betts
Wire Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |