Part Details for AD15ZJ0183K2K by Kyocera AVX Components
Overview of AD15ZJ0183K2K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD15ZJ0183K2K
AD15ZJ0183K2K CAD Models
AD15ZJ0183K2K Part Data Attributes
|
AD15ZJ0183K2K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD15ZJ0183K2K
Kyocera AVX Components
CAP,CERAMIC,18NF,500VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,2220 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for AD15ZJ0183K2K
This table gives cross-reference parts and alternative options found for AD15ZJ0183K2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD15ZJ0183K2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7GF18NF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.018uF, 2220, | EXXELIA Group | AD15ZJ0183K2K vs CNC7GF18NF10%500V |
AC15ZJ0183K2K | CAP,CERAMIC,18NF,500VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AD15ZJ0183K2K vs AC15ZJ0183K2K |
CNC7YGWMF18NF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.018uF, 2220, | EXXELIA Group | AD15ZJ0183K2K vs CNC7YGWMF18NF10%500V |
CNC7CWMF18NF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.018uF, 2220, | EXXELIA Group | AD15ZJ0183K2K vs CNC7CWMF18NF10%500V |
CNC7YCWMF18NF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.018uF, 2220, | EXXELIA Group | AD15ZJ0183K2K vs CNC7YCWMF18NF10%500V |
AC15ZJ0183KT2 | CAP,CERAMIC,18NF,500VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,2220 CASE | Kyocera AVX Components | AD15ZJ0183K2K vs AC15ZJ0183KT2 |
CHV2220F500183KXB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 2220, | Cal-Chip Electronics | AD15ZJ0183K2K vs CHV2220F500183KXB |
CNC7HF18NF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.018uF, 2220, | EXXELIA Group | AD15ZJ0183K2K vs CNC7HF18NF10%500V |
CNC7HWF18NF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.018uF, 2220, | EXXELIA Group | AD15ZJ0183K2K vs CNC7HWF18NF10%500V |
AN15ZJ0183K24 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 2220, | Kyocera AVX Components | AD15ZJ0183K2K vs AN15ZJ0183K24 |