Part Details for AD14ZF0513K2K by Kyocera AVX Components
Overview of AD14ZF0513K2K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD14ZF0513K2K
AD14ZF0513K2K CAD Models
AD14ZF0513K2K Part Data Attributes
|
AD14ZF0513K2K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD14ZF0513K2K
Kyocera AVX Components
CAP,CERAMIC,51NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AD14ZF0513K2K
This table gives cross-reference parts and alternative options found for AD14ZF0513K2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD14ZF0513K2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC14ZF0513K2L | CAP,CERAMIC,51NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AD14ZF0513K2K vs AC14ZF0513K2L |
AD14ZF0513K2L | CAP,CERAMIC,51NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AD14ZF0513K2K vs AD14ZF0513K2L |
AN14ZF0513K2Y | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 1812, | Kyocera AVX Components | AD14ZF0513K2K vs AN14ZF0513K2Y |
AC14ZF0513K24 | CAP,CERAMIC,51NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AD14ZF0513K2K vs AC14ZF0513K24 |
AC14ZF0513KT5 | CAP,CERAMIC,51NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AD14ZF0513K2K vs AC14ZF0513KT5 |
AC14ZF0513KT2 | CAP,CERAMIC,51NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AD14ZF0513K2K vs AC14ZF0513KT2 |
AN14ZF0513KT6 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.051uF, 1812, | Kyocera AVX Components | AD14ZF0513K2K vs AN14ZF0513KT6 |
AC14ZF0513KT6 | CAP,CERAMIC,51NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AD14ZF0513K2K vs AC14ZF0513KT6 |
AD14ZF0513K24 | CAP,CERAMIC,51NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AD14ZF0513K2K vs AD14ZF0513K24 |
AC14ZF0513K2Y | CAP,CERAMIC,51NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | AD14ZF0513K2K vs AC14ZF0513K2Y |