Part Details for AD14CJ0121FT6 by Kyocera AVX Components
Overview of AD14CJ0121FT6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD14CJ0121FT6
AD14CJ0121FT6 CAD Models
AD14CJ0121FT6 Part Data Attributes
|
AD14CJ0121FT6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD14CJ0121FT6
Kyocera AVX Components
CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AD14CJ0121FT6
This table gives cross-reference parts and alternative options found for AD14CJ0121FT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD14CJ0121FT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD14CJ0121F2K | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CJ0121FT6 vs AD14CJ0121F2K |
AC14CJ0121F24 | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CJ0121FT6 vs AC14CJ0121F24 |
AC14CJ0121F2L | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CJ0121FT6 vs AC14CJ0121F2L |
AC14CJ0121FT5 | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CJ0121FT6 vs AC14CJ0121FT5 |
AD14CJ0121FT2 | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CJ0121FT6 vs AD14CJ0121FT2 |
AC14CJ0121F2Y | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CJ0121FT6 vs AC14CJ0121F2Y |
AD14CJ0121F2Y | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CJ0121FT6 vs AD14CJ0121F2Y |
AN14CJ0121F24 | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1812, | Kyocera AVX Components | AD14CJ0121FT6 vs AN14CJ0121F24 |
AD14CJ0121FT5 | CAP,CERAMIC,120PF,500VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CJ0121FT6 vs AD14CJ0121FT5 |
AN14CJ0121F2K | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1812, | Kyocera AVX Components | AD14CJ0121FT6 vs AN14CJ0121F2K |