Part Details for AD14CF0751GT2 by Kyocera AVX Components
Overview of AD14CF0751GT2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD14CF0751GT2
AD14CF0751GT2 CAD Models
AD14CF0751GT2 Part Data Attributes
|
AD14CF0751GT2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD14CF0751GT2
Kyocera AVX Components
CAP,CERAMIC,750PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AD14CF0751GT2
This table gives cross-reference parts and alternative options found for AD14CF0751GT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD14CF0751GT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC14CF0751G2L | CAP,CERAMIC,750PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CF0751GT2 vs AC14CF0751G2L |
AC14CF0751G2K | CAP,CERAMIC,750PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CF0751GT2 vs AC14CF0751G2K |
AD14CF0751G2Y | CAP,CERAMIC,750PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CF0751GT2 vs AD14CF0751G2Y |
AC14CF0751GT5 | CAP,CERAMIC,750PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CF0751GT2 vs AC14CF0751GT5 |
AN14CF0751G24 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00075uF, 1812, | Kyocera AVX Components | AD14CF0751GT2 vs AN14CF0751G24 |
AD14CF0751GT3 | CAP,CERAMIC,750PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CF0751GT2 vs AD14CF0751GT3 |
AC14CF0751GT6 | CAP,CERAMIC,750PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CF0751GT2 vs AC14CF0751GT6 |
AC14CF0751G24 | CAP,CERAMIC,750PF,200VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CF0751GT2 vs AC14CF0751G24 |
AN14CF0751GT3 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00075uF, 1812, | Kyocera AVX Components | AD14CF0751GT2 vs AN14CF0751GT3 |
AN14CF0751GT6 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00075uF, 1812, | Kyocera AVX Components | AD14CF0751GT2 vs AN14CF0751GT6 |