AD14CD0562K2Y
Kyocera AVX Components
Description: CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE

Overview of AD14CD0562K2Y by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AD14CD0562K2Y by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD14CD0562K2Y by Kyocera AVX Components

AD14CD0562K2Y
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Plastic
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. AD14CD0562K2Y
    Kyocera AVX Components
    CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE
    VS

Alternate Parts for AD14CD0562K2Y

This table gives cross-reference parts and alternative options found for AD14CD0562K2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD14CD0562K2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD14CD0562K2K CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AD14CD0562K2Y vs AD14CD0562K2K
AD14CD0562KT6 CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AD14CD0562K2Y vs AD14CD0562KT6
AC14CD0562KT6 CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AD14CD0562K2Y vs AC14CD0562KT6
AN14CD0562K2K Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 1812, Kyocera AVX Components AD14CD0562K2Y vs AN14CD0562K2K
AN14CD0562K24 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 1812, Kyocera AVX Components AD14CD0562K2Y vs AN14CD0562K24
AD14CD0562KT3 CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AD14CD0562K2Y vs AD14CD0562KT3
AC14CD0562K2Y CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AD14CD0562K2Y vs AC14CD0562K2Y
AN14CD0562KT6 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 1812, Kyocera AVX Components AD14CD0562K2Y vs AN14CD0562KT6
AN14CD0562KT2 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0056uF, 1812, Kyocera AVX Components AD14CD0562K2Y vs AN14CD0562KT2
AC14CD0562KT5 CAP,CERAMIC,5.6NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AD14CD0562K2Y vs AC14CD0562KT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD14CD0562K2Y by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD14CD0562K2Y by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AD14CD0562K2Y would you like to use for your alert(s)?
  • Please alert me when AD14CD0562K2Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD14CD0562K2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD14CD0562K2Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD14CD0562K2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD14CD0562K2Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD14CD0562K2Y by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: