Part Details for AD14CD0242G2Y by Kyocera AVX Components
Overview of AD14CD0242G2Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD14CD0242G2Y
AD14CD0242G2Y CAD Models
AD14CD0242G2Y Part Data Attributes
|
AD14CD0242G2Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD14CD0242G2Y
Kyocera AVX Components
CAP,CERAMIC,2.4NF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AD14CD0242G2Y
This table gives cross-reference parts and alternative options found for AD14CD0242G2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD14CD0242G2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A314CD0242GNC | CAP,CERAMIC,2.4NF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CD0242G2Y vs A314CD0242GNC |
A614CD0242GNC | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0024uF, 1812, | Kyocera AVX Components | AD14CD0242G2Y vs A614CD0242GNC |
AC14CD0242G2K | CAP,CERAMIC,2.4NF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CD0242G2Y vs AC14CD0242G2K |
AN14CD0242G2K | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0024uF, 1812, | Kyocera AVX Components | AD14CD0242G2Y vs AN14CD0242G2K |
AC14CD0242GT3 | CAP,CERAMIC,2.4NF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CD0242G2Y vs AC14CD0242GT3 |
AC14CD0242GT6 | CAP,CERAMIC,2.4NF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CD0242G2Y vs AC14CD0242GT6 |
AN14CD0242GT6 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0024uF, 1812, | Kyocera AVX Components | AD14CD0242G2Y vs AN14CD0242GT6 |
AD14CD0242G2K | CAP,CERAMIC,2.4NF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CD0242G2Y vs AD14CD0242G2K |
AD14CD0242GT3 | CAP,CERAMIC,2.4NF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CD0242G2Y vs AD14CD0242GT3 |
AN14CD0242GT2 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0024uF, 1812, | Kyocera AVX Components | AD14CD0242G2Y vs AN14CD0242GT2 |