Part Details for AD14CC0163K2L by Kyocera AVX Components
Overview of AD14CC0163K2L by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD14CC0163K2L
AD14CC0163K2L CAD Models
AD14CC0163K2L Part Data Attributes
|
AD14CC0163K2L
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD14CC0163K2L
Kyocera AVX Components
CAP,CERAMIC,16NF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AD14CC0163K2L
This table gives cross-reference parts and alternative options found for AD14CC0163K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD14CC0163K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD14CC0163K2K | CAP,CERAMIC,16NF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CC0163K2L vs AD14CC0163K2K |
AD14CC0163KT2 | CAP,CERAMIC,16NF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CC0163K2L vs AD14CC0163KT2 |
AD14CC0163KT5 | CAP,CERAMIC,16NF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CC0163K2L vs AD14CC0163KT5 |
AC14CC0163K2L | CAP,CERAMIC,16NF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CC0163K2L vs AC14CC0163K2L |
AC14CC0163K2Y | CAP,CERAMIC,16NF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CC0163K2L vs AC14CC0163K2Y |
AN14CC0163KT6 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.016uF, 1812, | Kyocera AVX Components | AD14CC0163K2L vs AN14CC0163KT6 |
AC14CC0163KT6 | CAP,CERAMIC,16NF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CC0163K2L vs AC14CC0163KT6 |
AD14CC0163K24 | CAP,CERAMIC,16NF,25VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CC0163K2L vs AD14CC0163K24 |
AN14CC0163KT2 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.016uF, 1812, | Kyocera AVX Components | AD14CC0163K2L vs AN14CC0163KT2 |
AN14CC0163KT3 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.016uF, 1812, | Kyocera AVX Components | AD14CC0163K2L vs AN14CC0163KT3 |