Part Details for AD13ZJ0622M2Y by Kyocera AVX Components
Overview of AD13ZJ0622M2Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD13ZJ0622M2Y
AD13ZJ0622M2Y CAD Models
AD13ZJ0622M2Y Part Data Attributes
|
AD13ZJ0622M2Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD13ZJ0622M2Y
Kyocera AVX Components
CAP,CERAMIC,6.2NF,500VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AD13ZJ0622M2Y
This table gives cross-reference parts and alternative options found for AD13ZJ0622M2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD13ZJ0622M2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC13ZJ0622M2K | CAP,CERAMIC,6.2NF,500VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZJ0622M2Y vs AC13ZJ0622M2K |
AN13ZJ0622MT6 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 1210, | Kyocera AVX Components | AD13ZJ0622M2Y vs AN13ZJ0622MT6 |
AD13ZJ0622M24 | CAP,CERAMIC,6.2NF,500VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZJ0622M2Y vs AD13ZJ0622M24 |
AC13ZJ0622M24 | CAP,CERAMIC,6.2NF,500VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZJ0622M2Y vs AC13ZJ0622M24 |
AD13ZJ0622MT6 | CAP,CERAMIC,6.2NF,500VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZJ0622M2Y vs AD13ZJ0622MT6 |
AN13ZJ0622MT5 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 1210, | Kyocera AVX Components | AD13ZJ0622M2Y vs AN13ZJ0622MT5 |
AD13ZJ0622MT3 | CAP,CERAMIC,6.2NF,500VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZJ0622M2Y vs AD13ZJ0622MT3 |
AC13ZJ0622MT6 | CAP,CERAMIC,6.2NF,500VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZJ0622M2Y vs AC13ZJ0622MT6 |
AD13ZJ0622MT2 | CAP,CERAMIC,6.2NF,500VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZJ0622M2Y vs AD13ZJ0622MT2 |
AD13ZJ0622MT5 | CAP,CERAMIC,6.2NF,500VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZJ0622M2Y vs AD13ZJ0622MT5 |