Part Details for AD13ZE0243K2L by Kyocera AVX Components
Overview of AD13ZE0243K2L by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD13ZE0243K2L
AD13ZE0243K2L CAD Models
AD13ZE0243K2L Part Data Attributes
|
AD13ZE0243K2L
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD13ZE0243K2L
Kyocera AVX Components
CAP,CERAMIC,24NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AD13ZE0243K2L
This table gives cross-reference parts and alternative options found for AD13ZE0243K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD13ZE0243K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD13ZE0243KT3 | CAP,CERAMIC,24NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZE0243K2L vs AD13ZE0243KT3 |
AC13ZE0243K2K | CAP,CERAMIC,24NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZE0243K2L vs AC13ZE0243K2K |
AD13ZE0243KT2 | CAP,CERAMIC,24NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZE0243K2L vs AD13ZE0243KT2 |
AD13ZE0243K2Y | CAP,CERAMIC,24NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZE0243K2L vs AD13ZE0243K2Y |
AC13ZE0243KT5 | CAP,CERAMIC,24NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZE0243K2L vs AC13ZE0243KT5 |
AN13ZE0243KT2 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.024uF, 1210, | Kyocera AVX Components | AD13ZE0243K2L vs AN13ZE0243KT2 |
AN13ZE0243K2Y | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.024uF, 1210, | Kyocera AVX Components | AD13ZE0243K2L vs AN13ZE0243K2Y |
AN13ZE0243KT5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.024uF, 1210, | Kyocera AVX Components | AD13ZE0243K2L vs AN13ZE0243KT5 |
AC13ZE0243KT6 | CAP,CERAMIC,24NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZE0243K2L vs AC13ZE0243KT6 |
AC13ZE0243K2Y | CAP,CERAMIC,24NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZE0243K2L vs AC13ZE0243K2Y |