Part Details for AD13ZD0363M24 by Kyocera AVX Components
Overview of AD13ZD0363M24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD13ZD0363M24
AD13ZD0363M24 CAD Models
AD13ZD0363M24 Part Data Attributes
|
AD13ZD0363M24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD13ZD0363M24
Kyocera AVX Components
CAP,CERAMIC,36NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AD13ZD0363M24
This table gives cross-reference parts and alternative options found for AD13ZD0363M24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD13ZD0363M24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1210X7R363M50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 1210, | NIC Components Corp | AD13ZD0363M24 vs NMC1210X7R363M50TRPLP3KF |
AN13ZD0363MT6 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 1210, | Kyocera AVX Components | AD13ZD0363M24 vs AN13ZD0363MT6 |
AN13ZD0363M24 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 1210, | Kyocera AVX Components | AD13ZD0363M24 vs AN13ZD0363M24 |
AD13ZD0363MT3 | CAP,CERAMIC,36NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZD0363M24 vs AD13ZD0363MT3 |
NMC1210X7R363M50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.036uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | AD13ZD0363M24 vs NMC1210X7R363M50TRPF |
AC13ZD0363M2Y | CAP,CERAMIC,36NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZD0363M24 vs AC13ZD0363M2Y |
AC13ZD0363M24 | CAP,CERAMIC,36NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZD0363M24 vs AC13ZD0363M24 |
AN13ZD0363MT2 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 1210, | Kyocera AVX Components | AD13ZD0363M24 vs AN13ZD0363MT2 |
AD13ZD0363M2Y | CAP,CERAMIC,36NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | AD13ZD0363M24 vs AD13ZD0363M2Y |
NMC1210X7R363M50TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.036uF, 1210, | NIC Components Corp | AD13ZD0363M24 vs NMC1210X7R363M50TRPLP3K |