Datasheets
AD13ZD0203MT3 by: Kyocera AVX Components

CAP,CERAMIC,20NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE

Part Details for AD13ZD0203MT3 by Kyocera AVX Components

Overview of AD13ZD0203MT3 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AD13ZD0203MT3

AD13ZD0203MT3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD13ZD0203MT3 Part Data Attributes

AD13ZD0203MT3 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
AD13ZD0203MT3 Kyocera AVX Components CAP,CERAMIC,20NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.02 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.8 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for AD13ZD0203MT3

This table gives cross-reference parts and alternative options found for AD13ZD0203MT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD13ZD0203MT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD13ZD0203MT5 CAP,CERAMIC,20NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE Kyocera AVX Components AD13ZD0203MT3 vs AD13ZD0203MT5
AN13ZD0203MT6 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.02uF, 1210, Kyocera AVX Components AD13ZD0203MT3 vs AN13ZD0203MT6
AN13ZD0203MT3 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.02uF, 1210, Kyocera AVX Components AD13ZD0203MT3 vs AN13ZD0203MT3
AC13ZD0203MT6 CAP,CERAMIC,20NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE Kyocera AVX Components AD13ZD0203MT3 vs AC13ZD0203MT6
AN13ZD0203M2K Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.02uF, 1210, Kyocera AVX Components AD13ZD0203MT3 vs AN13ZD0203M2K
AN13ZD0203M24 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.02uF, 1210, Kyocera AVX Components AD13ZD0203MT3 vs AN13ZD0203M24
AN13ZD0203M2Y Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.02uF, 1210, Kyocera AVX Components AD13ZD0203MT3 vs AN13ZD0203M2Y
AC13ZD0203M2Y CAP,CERAMIC,20NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE Kyocera AVX Components AD13ZD0203MT3 vs AC13ZD0203M2Y
AD13ZD0203M2L CAP,CERAMIC,20NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE Kyocera AVX Components AD13ZD0203MT3 vs AD13ZD0203M2L
AC13ZD0203M2K CAP,CERAMIC,20NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE Kyocera AVX Components AD13ZD0203MT3 vs AC13ZD0203M2K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD13ZD0203MT3 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD13ZD0203MT3 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AD13ZD0203MT3 would you like to use for your alert(s)?
  • Please alert me when AD13ZD0203MT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD13ZD0203MT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD13ZD0203MT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD13ZD0203MT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD13ZD0203MT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD13ZD0203MT3 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: