Part Details for AD13CD0821J2K by Kyocera AVX Components
Overview of AD13CD0821J2K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD13CD0821J2K
AD13CD0821J2K CAD Models
AD13CD0821J2K Part Data Attributes
|
AD13CD0821J2K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD13CD0821J2K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00082uF, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AD13CD0821J2K
This table gives cross-reference parts and alternative options found for AD13CD0821J2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD13CD0821J2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD13CD0821JT5 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00082uF, 1210 | Kyocera AVX Components | AD13CD0821J2K vs AD13CD0821JT5 |
AD13CD0821JT2 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00082uF, 1210 | Kyocera AVX Components | AD13CD0821J2K vs AD13CD0821JT2 |
AC13CD0821JT3 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00082uF, 1210 | Kyocera AVX Components | AD13CD0821J2K vs AC13CD0821JT3 |
AD13CD0821JT3 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00082uF, 1210 | Kyocera AVX Components | AD13CD0821J2K vs AD13CD0821JT3 |
AD13CD0821JT6 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00082uF, 1210 | Kyocera AVX Components | AD13CD0821J2K vs AD13CD0821JT6 |
AC13CD0821JT2 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00082uF, 1210 | Kyocera AVX Components | AD13CD0821J2K vs AC13CD0821JT2 |
AC13CD0821JT6 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00082uF, 1210 | Kyocera AVX Components | AD13CD0821J2K vs AC13CD0821JT6 |
1210NPO821JT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP | American Technical Ceramics Corp | AD13CD0821J2K vs 1210NPO821JT2SB |
AN13CD0821J2L | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 1210, | Kyocera AVX Components | AD13CD0821J2K vs AN13CD0821J2L |
NMC1210NPO821J50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | AD13CD0821J2K vs NMC1210NPO821J50TRPLPF |