AD12ZF0751J24
Kyocera AVX Components
Description: CAP,CERAMIC,750PF,200VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE

Overview of AD12ZF0751J24 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AD12ZF0751J24 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD12ZF0751J24 by Kyocera AVX Components

AD12ZF0751J24
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00075 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Plastic
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. AD12ZF0751J24
    Kyocera AVX Components
    CAP,CERAMIC,750PF,200VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE
    VS

Alternate Parts for AD12ZF0751J24

This table gives cross-reference parts and alternative options found for AD12ZF0751J24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD12ZF0751J24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD12ZF0751JT6 CAP,CERAMIC,750PF,200VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0805 CASE Kyocera AVX Components AD12ZF0751J24 vs AD12ZF0751JT6
0805J2000751JXB Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 0805, Knowles Capacitors AD12ZF0751J24 vs 0805J2000751JXB
0805B751J201NT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 0805, Fenghua (HK) Electronics Ltd AD12ZF0751J24 vs 0805B751J201NT
0805B751J201ST Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 0805, Fenghua (HK) Electronics Ltd AD12ZF0751J24 vs 0805B751J201ST
0805B751J201CT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 0805, Fenghua (HK) Electronics Ltd AD12ZF0751J24 vs 0805B751J201CT
AC12ZF751J- Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 0805, Kyocera AVX Components AD12ZF0751J24 vs AC12ZF751J-
0805A2000751JXB Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 0805, Knowles Capacitors AD12ZF0751J24 vs 0805A2000751JXB
0805Y2000751JXT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 0805, Knowles Capacitors AD12ZF0751J24 vs 0805Y2000751JXT
0805F2000751JXR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 0805, Knowles Capacitors AD12ZF0751J24 vs 0805F2000751JXR
0805Y2000751JXB Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 0805, Knowles Capacitors AD12ZF0751J24 vs 0805Y2000751JXB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD12ZF0751J24 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD12ZF0751J24 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AD12ZF0751J24 would you like to use for your alert(s)?
  • Please alert me when AD12ZF0751J24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD12ZF0751J24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD12ZF0751J24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD12ZF0751J24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD12ZF0751J24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD12ZF0751J24 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: