Part Details for AD12ZE0163KT6 by Kyocera AVX Components
Overview of AD12ZE0163KT6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD12ZE0163KT6
AD12ZE0163KT6 CAD Models
AD12ZE0163KT6 Part Data Attributes
|
AD12ZE0163KT6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD12ZE0163KT6
Kyocera AVX Components
CAP,CERAMIC,16NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AD12ZE0163KT6
This table gives cross-reference parts and alternative options found for AD12ZE0163KT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD12ZE0163KT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J1000163KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Knowles Capacitors | AD12ZE0163KT6 vs 0805J1000163KXB |
0805Y1000163KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Knowles Capacitors | AD12ZE0163KT6 vs 0805Y1000163KER |
AN12ZE0163K24 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Kyocera AVX Components | AD12ZE0163KT6 vs AN12ZE0163K24 |
0805J1000163KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Knowles Capacitors | AD12ZE0163KT6 vs 0805J1000163KXR |
AN12ZE0163KT5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Kyocera AVX Components | AD12ZE0163KT6 vs AN12ZE0163KT5 |
AN12ZE163KT3 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Kyocera AVX Components | AD12ZE0163KT6 vs AN12ZE163KT3 |
0805A1000163KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.016uF, 0805, | Knowles Capacitors | AD12ZE0163KT6 vs 0805A1000163KXR |
AD12ZE0163K24 | CAP,CERAMIC,16NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AD12ZE0163KT6 vs AD12ZE0163K24 |
AC12ZE0163K24 | CAP,CERAMIC,16NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AD12ZE0163KT6 vs AC12ZE0163K24 |
AD12ZE0163K2K | CAP,CERAMIC,16NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | AD12ZE0163KT6 vs AD12ZE0163K2K |