Part Details for AD12CE0680K24 by Kyocera AVX Components
Overview of AD12CE0680K24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD12CE0680K24
AD12CE0680K24 CAD Models
AD12CE0680K24 Part Data Attributes
|
AD12CE0680K24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD12CE0680K24
Kyocera AVX Components
CAP,CERAMIC,68PF,100VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AD12CE0680K24
This table gives cross-reference parts and alternative options found for AD12CE0680K24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD12CE0680K24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y1000680KCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805 | Syfer Technology | AD12CE0680K24 vs 0805Y1000680KCR |
0805C0G680KTRT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805 | TSC Electronics Ltd | AD12CE0680K24 vs 0805C0G680KTRT |
0805Y1000680KCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | AD12CE0680K24 vs 0805Y1000680KCR |
0805CG680K101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Fenghua (HK) Electronics Ltd | AD12CE0680K24 vs 0805CG680K101NT |
GMC21CG680K100NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Cal-Chip Electronics | AD12CE0680K24 vs GMC21CG680K100NTDLF |
0805H1000680KCBS02A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Knowles Capacitors | AD12CE0680K24 vs 0805H1000680KCBS02A |
0805CG680K101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Fenghua (HK) Electronics Ltd | AD12CE0680K24 vs 0805CG680K101ST |
C0805N680K1GRC7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | KEMET Corporation | AD12CE0680K24 vs C0805N680K1GRC7246 |
0805H1000680KCTS02A5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Knowles Capacitors | AD12CE0680K24 vs 0805H1000680KCTS02A5 |
C0805N680K1GPC7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | KEMET Corporation | AD12CE0680K24 vs C0805N680K1GPC7189 |