Part Details for AD12CE0561GT2 by Kyocera AVX Components
Overview of AD12CE0561GT2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD12CE0561GT2
AD12CE0561GT2 CAD Models
AD12CE0561GT2 Part Data Attributes
|
AD12CE0561GT2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD12CE0561GT2
Kyocera AVX Components
CAP,CERAMIC,560PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AD12CE0561GT2
This table gives cross-reference parts and alternative options found for AD12CE0561GT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD12CE0561GT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC12CE561GT5 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0805, | Kyocera AVX Components | AD12CE0561GT2 vs AC12CE561GT5 |
AC12CE0561G2L | CAP,CERAMIC,560PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AD12CE0561GT2 vs AC12CE0561G2L |
AC12CE561GT3 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0805, | Kyocera AVX Components | AD12CE0561GT2 vs AC12CE561GT3 |
0805NPO561G3NGB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0805, | Presidio Components Inc | AD12CE0561GT2 vs 0805NPO561G3NGB |
0805NPO561G3PB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0805, | Presidio Components Inc | AD12CE0561GT2 vs 0805NPO561G3PB |
0805NPO561GC3AR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0805, | American Technical Ceramics Corp | AD12CE0561GT2 vs 0805NPO561GC3AR |
0805NP0561GC3SR | CAP,CERAMIC,560PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | AD12CE0561GT2 vs 0805NP0561GC3SR |
0805CG561G101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0805, | Fenghua (HK) Electronics Ltd | AD12CE0561GT2 vs 0805CG561G101CT |
0805NPO561G3P6 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0805, | Presidio Components Inc | AD12CE0561GT2 vs 0805NPO561G3P6 |
AN12CE561GT5 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0805, | Kyocera AVX Components | AD12CE0561GT2 vs AN12CE561GT5 |