AD12CE0391GT5
Kyocera AVX Components
Description: CAP,CERAMIC,390PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE

Overview of AD12CE0391GT5 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AD12CE0391GT5 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD12CE0391GT5 by Kyocera AVX Components

AD12CE0391GT5
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. AD12CE0391GT5
    Kyocera AVX Components
    CAP,CERAMIC,390PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
    VS

Alternate Parts for AD12CE0391GT5

This table gives cross-reference parts and alternative options found for AD12CE0391GT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD12CE0391GT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AN12CE0391GT2 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0805, Kyocera AVX Components AD12CE0391GT5 vs AN12CE0391GT2
0805NP0391GT3SR CAP,CERAMIC,390PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE American Technical Ceramics Corp AD12CE0391GT5 vs 0805NP0391GT3SR
AN12CE0391GT3 Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0805, Kyocera AVX Components AD12CE0391GT5 vs AN12CE0391GT3
AD12CE0391G2Y CAP,CERAMIC,390PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AD12CE0391GT5 vs AD12CE0391G2Y
AD12CE0391GT2 CAP,CERAMIC,390PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AD12CE0391GT5 vs AD12CE0391GT2
0805NPO391GC3AR Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0805, American Technical Ceramics Corp AD12CE0391GT5 vs 0805NPO391GC3AR
AC12CE0391G2Y CAP,CERAMIC,390PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AD12CE0391GT5 vs AC12CE0391G2Y
AN12CE0391G2L Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0805, Kyocera AVX Components AD12CE0391GT5 vs AN12CE0391G2L
AC12CE0391GT2 CAP,CERAMIC,390PF,100VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AD12CE0391GT5 vs AC12CE0391GT2
CB0805NPO391GST Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 0805, Quantic UTC AD12CE0391GT5 vs CB0805NPO391GST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD12CE0391GT5 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD12CE0391GT5 by Kyocera AVX Components

  • Please alert me when AD12CE0391GT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD12CE0391GT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD12CE0391GT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD12CE0391GT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD12CE0391GT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD12CE0391GT5 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: