Part Details for AD12CE0271F24 by Kyocera AVX Components
Overview of AD12CE0271F24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD12CE0271F24
AD12CE0271F24 CAD Models
AD12CE0271F24 Part Data Attributes
|
AD12CE0271F24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD12CE0271F24
Kyocera AVX Components
CAP,CERAMIC,270PF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AD12CE0271F24
This table gives cross-reference parts and alternative options found for AD12CE0271F24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD12CE0271F24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD12CE0271FT5 | CAP,CERAMIC,270PF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AD12CE0271F24 vs AD12CE0271FT5 |
AN12CE0271F24 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | Kyocera AVX Components | AD12CE0271F24 vs AN12CE0271F24 |
AN12CE0271FT3 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | Kyocera AVX Components | AD12CE0271F24 vs AN12CE0271FT3 |
AC12CE0271FT3 | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805 | Kyocera AVX Components | AD12CE0271F24 vs AC12CE0271FT3 |
CB0805NPO271FPT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | Quantic UTC | AD12CE0271F24 vs CB0805NPO271FPT |
AN12CE271F- | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | Kyocera AVX Components | AD12CE0271F24 vs AN12CE271F- |
0805CG271F101T | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | PRO-AN Electronic Co Ltd | AD12CE0271F24 vs 0805CG271F101T |
AN12CE0271FT5 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | Kyocera AVX Components | AD12CE0271F24 vs AN12CE0271FT5 |
CB0805NPO271FW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805, | Quantic UTC | AD12CE0271F24 vs CB0805NPO271FW |
AC12CE0271FT5 | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.00027uF, 0805 | Kyocera AVX Components | AD12CE0271F24 vs AC12CE0271FT5 |