Part Details for AD12CE0182F2K by Kyocera AVX Components
Overview of AD12CE0182F2K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD12CE0182F2K
AD12CE0182F2K CAD Models
AD12CE0182F2K Part Data Attributes
|
AD12CE0182F2K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD12CE0182F2K
Kyocera AVX Components
CAP,CERAMIC,1.8NF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AD12CE0182F2K
This table gives cross-reference parts and alternative options found for AD12CE0182F2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD12CE0182F2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD12CE0182FT5 | CAP,CERAMIC,1.8NF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AD12CE0182F2K vs AD12CE0182FT5 |
AD12CE0182F2L | CAP,CERAMIC,1.8NF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AD12CE0182F2K vs AD12CE0182F2L |
AD12CE0182FT2 | CAP,CERAMIC,1.8NF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AD12CE0182F2K vs AD12CE0182FT2 |
AC12CE0182F2L | CAP,CERAMIC,1.8NF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AD12CE0182F2K vs AC12CE0182F2L |
AD12CE0182F2Y | CAP,CERAMIC,1.8NF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AD12CE0182F2K vs AD12CE0182F2Y |
AD12CE0182FT6 | CAP,CERAMIC,1.8NF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AD12CE0182F2K vs AD12CE0182FT6 |
AC12CE0182FT2 | CAP,CERAMIC,1.8NF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AD12CE0182F2K vs AC12CE0182FT2 |
AC12CE0182F2K | CAP,CERAMIC,1.8NF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AD12CE0182F2K vs AC12CE0182F2K |
AC12CE0182FT3 | CAP,CERAMIC,1.8NF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AD12CE0182F2K vs AC12CE0182FT3 |
AC12CE0182FT5 | CAP,CERAMIC,1.8NF,100VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AD12CE0182F2K vs AC12CE0182FT5 |