Part Details for AD12CE0151J2K by Kyocera AVX Components
Overview of AD12CE0151J2K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD12CE0151J2K
AD12CE0151J2K CAD Models
AD12CE0151J2K Part Data Attributes
|
AD12CE0151J2K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD12CE0151J2K
Kyocera AVX Components
CAP,CERAMIC,150PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AD12CE0151J2K
This table gives cross-reference parts and alternative options found for AD12CE0151J2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD12CE0151J2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J1000151JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | AD12CE0151J2K vs 0805J1000151JAR |
GMC21CG151J100NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | AD12CE0151J2K vs GMC21CG151J100NT-LF |
AD12CE0151JT6 | CAP,CERAMIC,150PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AD12CE0151J2K vs AD12CE0151JT6 |
0805Y1000151JCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Knowles Capacitors | AD12CE0151J2K vs 0805Y1000151JCC |
GMC21CG151J100NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | AD12CE0151J2K vs GMC21CG151J100NTD-LF |
101R15N151JV6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | AD12CE0151J2K vs 101R15N151JV6 |
0805H1000151JCQS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Knowles Capacitors | AD12CE0151J2K vs 0805H1000151JCQS02A |
AC12CE0151JT5 | CAP,CERAMIC,150PF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | AD12CE0151J2K vs AC12CE0151JT5 |
0805A1000151JCBS02A5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Knowles Capacitors | AD12CE0151J2K vs 0805A1000151JCBS02A5 |
0805C0G151JTSB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805 | TSC Electronics Ltd | AD12CE0151J2K vs 0805C0G151JTSB |