AD12CD0820KT3
Kyocera AVX Components
Description: CAP,CERAMIC,82PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE

Overview of AD12CD0820KT3 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AD12CD0820KT3 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD12CD0820KT3 by Kyocera AVX Components

AD12CD0820KT3
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. AD12CD0820KT3
    Kyocera AVX Components
    CAP,CERAMIC,82PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
    VS

Alternate Parts for AD12CD0820KT3

This table gives cross-reference parts and alternative options found for AD12CD0820KT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD12CD0820KT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC12CD0820K2K CAP,CERAMIC,82PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AD12CD0820KT3 vs AC12CD0820K2K
AD12CD0820KT5 CAP,CERAMIC,82PF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Kyocera AVX Components AD12CD0820KT3 vs AD12CD0820KT5
0805Y0500820KQB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors AD12CD0820KT3 vs 0805Y0500820KQB
0805Y0500820KCR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP Knowles Capacitors AD12CD0820KT3 vs 0805Y0500820KCR
0805A0500820KCBS02A Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0805, Knowles Capacitors AD12CD0820KT3 vs 0805A0500820KCBS02A
0805C0G820KHRB Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000082uF, 0805 TSC Electronics Ltd AD12CD0820KT3 vs 0805C0G820KHRB
0805A0500820KCC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0805, Knowles Capacitors AD12CD0820KT3 vs 0805A0500820KCC
0805C0G820KHSB Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000082uF, 0805 TSC Electronics Ltd AD12CD0820KT3 vs 0805C0G820KHSB
0805A0500820KCTS02A Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0805, Knowles Capacitors AD12CD0820KT3 vs 0805A0500820KCTS02A
C0805C820K5GAC^ Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.6098% +Tol, 0.6098% -Tol, C0G, 0.000082uF, 0805 Vishay Intertechnologies AD12CD0820KT3 vs C0805C820K5GAC^

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD12CD0820KT3 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD12CD0820KT3 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AD12CD0820KT3 would you like to use for your alert(s)?
  • Please alert me when AD12CD0820KT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD12CD0820KT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD12CD0820KT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD12CD0820KT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD12CD0820KT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD12CD0820KT3 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: