Part Details for AD-PL155-E5-UBJ120 by Artesyn Embedded Technologies
Overview of AD-PL155-E5-UBJ120 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD-PL155-E5-UBJ120
AD-PL155-E5-UBJ120 CAD Models
AD-PL155-E5-UBJ120 Part Data Attributes
|
AD-PL155-E5-UBJ120
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AD-PL155-E5-UBJ120
Artesyn Embedded Technologies
CONNECTOR, PANEL MOUNT, MALE-FEMALE, RF STRAIGHT ADAPTER, PLUG-JACK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Termination | BRIGHT NICKEL | |
Contact Gender | MALE-FEMALE | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | BETWEEN | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |