Part Details for ACZRV5248B-HF by Comchip Technology Corporation Ltd
Overview of ACZRV5248B-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for ACZRV5248B-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ACZRV5248B-HFTR-ND
|
DigiKey | AUTOMOTIVE DIODE ZENER 18V 200MW Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0251 / $0.0437 | Buy Now |
DISTI #
750-ACZRV5248B-HF
|
Mouser Electronics | Zener Diodes AUTOMOTIVE DIODE ZENER 18V 200MW SOD-323 RoHS: Compliant | 0 |
|
$0.0280 / $0.2300 | Order Now |
|
NAC | Zener Diode RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0250 / $0.0600 | Buy Now |
Part Details for ACZRV5248B-HF
ACZRV5248B-HF CAD Models
ACZRV5248B-HF Part Data Attributes
|
ACZRV5248B-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACZRV5248B-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 21 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |