Part Details for ACX183ZAHLX0 by Vishay Intertechnologies
Overview of ACX183ZAHLX0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ACX183ZAHLX0
ACX183ZAHLX0 CAD Models
ACX183ZAHLX0 Part Data Attributes
|
ACX183ZAHLX0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACX183ZAHLX0
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2F4, 0.018uF, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Size 0603 Available | |
Dielectric Material | CERAMIC | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2F4 | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |