Part Details for ACVX1240-FREQ-L-R-QXX by Abracon Corporation
Overview of ACVX1240-FREQ-L-R-QXX by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for ACVX1240-FREQ-L-R-QXX
ACVX1240-FREQ-L-R-QXX CAD Models
ACVX1240-FREQ-L-R-QXX Part Data Attributes
|
ACVX1240-FREQ-L-R-QXX
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACVX1240-FREQ-L-R-QXX
Abracon Corporation
Sine Output Oscillator, 8MHz Min, 52MHz Max, FULL SIZE, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Linearity | 10% | |
Manufacturer Series | ACVX1240 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 52 MHz | |
Operating Frequency-Min | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.6363 V | |
Physical Dimension | 20.2mm x 12.6mm x 5.08mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for ACVX1240-FREQ-L-R-QXX
This table gives cross-reference parts and alternative options found for ACVX1240-FREQ-L-R-QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACVX1240-FREQ-L-R-QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACVX1240-FREQ-D-R-QXX | Sine Output Oscillator, 8MHz Min, 52MHz Max, FULL SIZE, DIP-4 | Abracon Corporation | ACVX1240-FREQ-L-R-QXX vs ACVX1240-FREQ-D-R-QXX |
ACVX1240-FREQ-F-R-QXX | Sine Output Oscillator, 8MHz Min, 52MHz Max, FULL SIZE, DIP-4 | Abracon Corporation | ACVX1240-FREQ-L-R-QXX vs ACVX1240-FREQ-F-R-QXX |
ACVX1240-FREQ-E-R-QXX | Sine Output Oscillator, 8MHz Min, 52MHz Max, FULL SIZE, DIP-4 | Abracon Corporation | ACVX1240-FREQ-L-R-QXX vs ACVX1240-FREQ-E-R-QXX |