Part Details for ACVX1240-FREQ-I-N25-Q15 by Abracon Corporation
Overview of ACVX1240-FREQ-I-N25-Q15 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for ACVX1240-FREQ-I-N25-Q15
ACVX1240-FREQ-I-N25-Q15 CAD Models
ACVX1240-FREQ-I-N25-Q15 Part Data Attributes
|
ACVX1240-FREQ-I-N25-Q15
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACVX1240-FREQ-I-N25-Q15
Abracon Corporation
Sine Output Oscillator, 8MHz Min, 200MHz Max, ROHS COMPLIANT, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 250 ppm | |
Frequency Stability | 50% | |
Linearity | 10% | |
Manufacturer Series | ACVX1240 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 8 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1 V | |
Physical Dimension | 20.8mm x 13.2mm x 6.8mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for ACVX1240-FREQ-I-N25-Q15
This table gives cross-reference parts and alternative options found for ACVX1240-FREQ-I-N25-Q15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACVX1240-FREQ-I-N25-Q15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACVX1240-FREQ-N25-Q15 | Sine Output Oscillator, 8MHz Min, 200MHz Max, ROHS COMPLIANT, DIP-14/4 | Abracon Corporation | ACVX1240-FREQ-I-N25-Q15 vs ACVX1240-FREQ-N25-Q15 |
ACVX1240-FREQ-E-N25-Q15 | Sine Output Oscillator, 8MHz Min, 200MHz Max, ROHS COMPLIANT, DIP-14/4 | Abracon Corporation | ACVX1240-FREQ-I-N25-Q15 vs ACVX1240-FREQ-E-N25-Q15 |
ACVX1240-FREQ-L-N25-Q15 | Sine Output Oscillator, 8MHz Min, 200MHz Max, ROHS COMPLIANT, DIP-14/4 | Abracon Corporation | ACVX1240-FREQ-I-N25-Q15 vs ACVX1240-FREQ-L-N25-Q15 |
ACVX1240-FREQ-D-N25-Q15 | Sine Output Oscillator, 8MHz Min, 200MHz Max, ROHS COMPLIANT, DIP-14/4 | Abracon Corporation | ACVX1240-FREQ-I-N25-Q15 vs ACVX1240-FREQ-D-N25-Q15 |
ACVX1240-FREQ-F-N25-Q15 | Sine Output Oscillator, 8MHz Min, 200MHz Max, ROHS COMPLIANT, DIP-14/4 | Abracon Corporation | ACVX1240-FREQ-I-N25-Q15 vs ACVX1240-FREQ-F-N25-Q15 |