ACVX1240-8.000MHZ-N-R-N20-Q35
Abracon Corporation
Description: Sine Output Oscillator, 8MHz Nom, DIP-14/4

Overview of ACVX1240-8.000MHZ-N-R-N20-Q35 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for ACVX1240-8.000MHZ-N-R-N20-Q35 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACVX1240-8.000MHZ-N-R-N20-Q35 by Abracon Corporation

ACVX1240-8.000MHZ-N-R-N20-Q35
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Package Description
DIP-14/4
Reach Compliance Code
compliant
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
200 ppm
Frequency Stability
25%
Linearity
10%
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
14
Operating Frequency-Nom
8 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Oscillator Type
SINE
Output Impedance
50 Ω
Output Level
0.632 V
Physical Dimension
20.8mm x 13.2mm x 7.59mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Want to compare parts?
  1. ACVX1240-8.000MHZ-N-R-N20-Q35
    Abracon Corporation
    Sine Output Oscillator, 8MHz Nom, DIP-14/4
    VS

Alternate Parts for ACVX1240-8.000MHZ-N-R-N20-Q35

This table gives cross-reference parts and alternative options found for ACVX1240-8.000MHZ-N-R-N20-Q35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACVX1240-8.000MHZ-N-R-N20-Q35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACVX1240-8.000MHZ-R-N20-Q35 Sine Output Oscillator, 8MHz Nom, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8.000MHZ-R-N20-Q35
ACVX1240-8.000MHZ-F-R-N20-Q35 Sine Output Oscillator, 8MHz Nom, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8.000MHZ-F-R-N20-Q35
ACVX1240-8MHZ-E-R-N20-Q35 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8MHZ-E-R-N20-Q35
ACVX1240-8MHZ-R-N20-Q35 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8MHZ-R-N20-Q35
ACVX1240-8.000MHZ-L-R-N20-Q35 Sine Output Oscillator, 8MHz Nom, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8.000MHZ-L-R-N20-Q35
ACVX1240-8MHZ-N-R-N20-Q35 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8MHZ-N-R-N20-Q35
ACVX1240-8.000MHZ-D-R-N20-Q35 Sine Output Oscillator, 8MHz Nom, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8.000MHZ-D-R-N20-Q35
ACVX1240-8MHZ-F-R-N20-Q35 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8MHZ-F-R-N20-Q35
ACVX1240-8MHZ-I-R-N20-Q35 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8MHZ-I-R-N20-Q35
ACVX1240-8MHZ-D-R-N20-Q35 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8MHZ-D-R-N20-Q35
Part Number Description Manufacturer Compare
ACVX1240-8MHZ-E-R-N20-G Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8MHZ-E-R-N20-G
ACVX1240-8MHZ-F-R-N20-Q25 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8MHZ-F-R-N20-Q25
ACVX1240-8MHZ-R-N20-Q30 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8MHZ-R-N20-Q30
ACVX1240-8MHZ-L-R-N20-Q35 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8MHZ-L-R-N20-Q35
ACVX1240-8MHZ-N-R-N20-G Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8MHZ-N-R-N20-G
ACVX1240-8MHZ-F-R-N20-Q40 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8MHZ-F-R-N20-Q40
ACVX1240-8MHZ-L-R-N20-G Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8MHZ-L-R-N20-G
ACVX1240-8MHZ-R-N20-Q20 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8MHZ-R-N20-Q20
ACVX1240-8MHZ-E-R-N20-Q25 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8MHZ-E-R-N20-Q25
ACVX1240-8MHZ-D-R-N20-Q10 Sine Output Oscillator, 8MHz Nom, ROHS COMPLIANT, DIP-14/4 Abracon Corporation ACVX1240-8.000MHZ-N-R-N20-Q35 vs ACVX1240-8MHZ-D-R-N20-Q10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACVX1240-8.000MHZ-N-R-N20-Q35 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACVX1240-8.000MHZ-N-R-N20... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ACVX1240-8.000MHZ-N-R-N20... would you like to use for your alert(s)?
  • Please alert me when ACVX1240-8.000MHZ-N-R-N20... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACVX1240-8.000MHZ-N-R-N20... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACVX1240-8.000MHZ-N-R-N20... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACVX1240-8.000MHZ-N-R-N20... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACVX1240-8.000MHZ-N-R-N20....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACVX1240-8.000MHZ-N-R-N20-Q35 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: