Part Details for ACVX1220-FREQ-F-C-Q20-OUT23 by Abracon Corporation
Overview of ACVX1220-FREQ-F-C-Q20-OUT23 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for ACVX1220-FREQ-F-C-Q20-OUT23
ACVX1220-FREQ-F-C-Q20-OUT23 CAD Models
ACVX1220-FREQ-F-C-Q20-OUT23 Part Data Attributes
|
ACVX1220-FREQ-F-C-Q20-OUT23
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACVX1220-FREQ-F-C-Q20-OUT23
Abracon Corporation
VCXO, Clock, VCXO, CLOCK, 1 MHz - 160 MHz, CMOS/TTL OUTPUT, HERMETICALLY SEALED FULL SIZE, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON CORP | |
Reach Compliance Code | unknown |
Alternate Parts for ACVX1220-FREQ-F-C-Q20-OUT23
This table gives cross-reference parts and alternative options found for ACVX1220-FREQ-F-C-Q20-OUT23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACVX1220-FREQ-F-C-Q20-OUT23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACVX1220-FREQ-L-C-Q20-OUT23 | VCXO, Clock, VCXO, CLOCK, 1 MHz - 160 MHz, CMOS/TTL OUTPUT, HERMETICALLY SEALED FULL SIZE, DIP-4 | Abracon Corporation | ACVX1220-FREQ-F-C-Q20-OUT23 vs ACVX1220-FREQ-L-C-Q20-OUT23 |
ACVX1220-FREQ-E-C-Q20-OUT23 | VCXO, Clock, VCXO, CLOCK, 1 MHz - 160 MHz, CMOS/TTL OUTPUT, HERMETICALLY SEALED FULL SIZE, DIP-4 | Abracon Corporation | ACVX1220-FREQ-F-C-Q20-OUT23 vs ACVX1220-FREQ-E-C-Q20-OUT23 |