Part Details for ACVX1220-FREQ-E-H-Q30-OUT23 by Abracon Corporation
Overview of ACVX1220-FREQ-E-H-Q30-OUT23 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for ACVX1220-FREQ-E-H-Q30-OUT23
ACVX1220-FREQ-E-H-Q30-OUT23 CAD Models
ACVX1220-FREQ-E-H-Q30-OUT23 Part Data Attributes
|
ACVX1220-FREQ-E-H-Q30-OUT23
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACVX1220-FREQ-E-H-Q30-OUT23
Abracon Corporation
VCXO, Clock, VCXO, CLOCK, 1 MHz - 160 MHz, CMOS/TTL OUTPUT, HERMETICALLY SEALED FULL SIZE, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON CORP | |
Reach Compliance Code | unknown |