ACVX1220-FREQ-D-J-S-N15-Q40
Abracon Corporation
Description: CMOS/TTL Output Clock Oscillator, 1MHz Min, 160MHz Max, ROHS COMPLIANT, HERMETIC SEALED, DIP-14/4

Overview of ACVX1220-FREQ-D-J-S-N15-Q40 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7662MTV/B Rochester Electronics LLC ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS
ICL7660SMTV Rochester Electronics LLC Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8
LM1578AH/883 Rochester Electronics LLC Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8

CAD Models for ACVX1220-FREQ-D-J-S-N15-Q40 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACVX1220-FREQ-D-J-S-N15-Q40 by Abracon Corporation

ACVX1220-FREQ-D-J-S-N15-Q40
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
150 ppm
Frequency Stability
20%
Linearity
10%
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
160 MHz
Operating Frequency-Min
1 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS/TTL
Output Load
5 TTL, 15 pF
Physical Dimension
20.2mm x 12.6mm x 8.0mm
Rise Time-Max
10 ns
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
45/55 %
Want to compare parts?
  1. ACVX1220-FREQ-D-J-S-N15-Q40
    Abracon Corporation
    CMOS/TTL Output Clock Oscillator, 1MHz Min, 160MHz Max, ROHS COMPLIANT, HERMETIC SEALED, DIP-14/4
    VS

Alternate Parts for ACVX1220-FREQ-D-J-S-N15-Q40

This table gives cross-reference parts and alternative options found for ACVX1220-FREQ-D-J-S-N15-Q40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACVX1220-FREQ-D-J-S-N15-Q40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACVX1220-FREQ-E-J-S-N15-Q40 CMOS/TTL Output Clock Oscillator, 1MHz Min, 160MHz Max, ROHS COMPLIANT, HERMETIC SEALED, DIP-14/4 Abracon Corporation ACVX1220-FREQ-D-J-S-N15-Q40 vs ACVX1220-FREQ-E-J-S-N15-Q40
ACVX1220-FREQ-F-J-S-N15-Q40 CMOS/TTL Output Clock Oscillator, 1MHz Min, 160MHz Max, ROHS COMPLIANT, HERMETIC SEALED, DIP-14/4 Abracon Corporation ACVX1220-FREQ-D-J-S-N15-Q40 vs ACVX1220-FREQ-F-J-S-N15-Q40

Related Parts for ACVX1220-FREQ-D-J-S-N15-Q40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACVX1220-FREQ-D-J-S-N15-Q40 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACVX1220-FREQ-D-J-S-N15-Q... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ACVX1220-FREQ-D-J-S-N15-Q... would you like to use for your alert(s)?
  • Please alert me when ACVX1220-FREQ-D-J-S-N15-Q... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACVX1220-FREQ-D-J-S-N15-Q... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACVX1220-FREQ-D-J-S-N15-Q... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACVX1220-FREQ-D-J-S-N15-Q... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACVX1220-FREQ-D-J-S-N15-Q....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACVX1220-FREQ-D-J-S-N15-Q40 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: