ACTW001020-9R53DTP
Chilisin Electronics Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 9.53ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP

Overview of ACTW001020-9R53DTP by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ACTW001020-9R53DTP by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACTW001020-9R53DTP by Chilisin Electronics Corp

ACTW001020-9R53DTP
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
9.53 Ω
Resistor Type
FIXED RESISTOR
Size Code
1020
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. ACTW001020-9R53DTP
    Chilisin Electronics Corp
    Fixed Resistor, Metal Glaze/thick Film, 1W, 9.53ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP
    VS

Alternate Parts for ACTW001020-9R53DTP

This table gives cross-reference parts and alternative options found for ACTW001020-9R53DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTW001020-9R53DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACTW001020-9R53DTE Fixed Resistor, Metal Glaze/thick Film, 1W, 9.53ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP Chilisin Electronics Corp ACTW001020-9R53DTP vs ACTW001020-9R53DTE
BCTW001020-9R53DTE Fixed Resistor, Metal Glaze/thick Film, 1W, 9.53ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP Chilisin Electronics Corp ACTW001020-9R53DTP vs BCTW001020-9R53DTE
AC1020DK-079R53L Fixed Resistor, Metal Glaze/thick Film, 1W, 9.53ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP YAGEO Corporation ACTW001020-9R53DTP vs AC1020DK-079R53L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACTW001020-9R53DTP by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACTW001020-9R53DTP by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of ACTW001020-9R53DTP would you like to use for your alert(s)?
  • Please alert me when ACTW001020-9R53DTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACTW001020-9R53DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACTW001020-9R53DTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACTW001020-9R53DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACTW001020-9R53DTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACTW001020-9R53DTP by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: