There are no models available for this part yet.
Overview of ACTS541D/SAMPLE-02 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA7004CHIP-SX | Analog Devices | Sample Pack | |
AD7863ARZ-2 | Analog Devices | 2CHSIMULTANEOUS SAMPL 14B DUAL | |
HMC637A-SX | Analog Devices | Distributed Amplifier Sample P |
CAD Models for ACTS541D/SAMPLE-02 by Intersil Corporation
Part Data Attributes for ACTS541D/SAMPLE-02 by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH DUAL OUTPUT ENABLE
|
Family
|
ACT
|
JESD-30 Code
|
R-CDIP-T20
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
21 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for ACTS541D/SAMPLE-02
This table gives cross-reference parts and alternative options found for ACTS541D/SAMPLE-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTS541D/SAMPLE-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9659501QRA | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | ACTS541D/SAMPLE-02 vs 5962R9659501QRA |
5962R9672602TRX | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | ACTS541D/SAMPLE-02 vs 5962R9672602TRX |
5962H9659501QRX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | ACTS541D/SAMPLE-02 vs 5962H9659501QRX |
5962-9682901QRA | Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDIP20, | QP Semiconductor | ACTS541D/SAMPLE-02 vs 5962-9682901QRA |
MC74ACT541N | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | ACTS541D/SAMPLE-02 vs MC74ACT541N |
54ACTQ541DMQB | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | ACTS541D/SAMPLE-02 vs 54ACTQ541DMQB |
54ACTQ541J-QMLV | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | ACTS541D/SAMPLE-02 vs 54ACTQ541J-QMLV |
5962F9672602VRX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Harris Semiconductor | ACTS541D/SAMPLE-02 vs 5962F9672602VRX |
5962F9672601VRC | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | ACTS541D/SAMPLE-02 vs 5962F9672601VRC |
ACTS541DTR-02 | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Intersil Corporation | ACTS541D/SAMPLE-02 vs ACTS541DTR-02 |