Part Details for ACTS280D/SAMPLE by Intersil Corporation
Overview of ACTS280D/SAMPLE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C308 | Coilcraft Inc | Designer's Kit, Micro Springs, 5% tol, RoHS | |
C318-2 | Coilcraft Inc | Designer's Kit, Midi Springs, 2% tol, RoHS | |
C324B | Coilcraft Inc | Designer's Kit, 0603CS chip inductors, 5% tol, RoHS |
Part Details for ACTS280D/SAMPLE
ACTS280D/SAMPLE CAD Models
ACTS280D/SAMPLE Part Data Attributes
|
ACTS280D/SAMPLE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ACTS280D/SAMPLE
Intersil Corporation
ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, SIDE BRAZED, CERAMIC, DIP-14
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ACTS280D/SAMPLE
This table gives cross-reference parts and alternative options found for ACTS280D/SAMPLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTS280D/SAMPLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74ACT280EE4 | Texas Instruments | Check for Price | ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | ACTS280D/SAMPLE vs CD74ACT280EE4 |
TC74ACT280P | Toshiba America Electronic Components | Check for Price | IC ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Arithmetic Circuit | ACTS280D/SAMPLE vs TC74ACT280P |
ACTS280D/SAMPLE-02 | Intersil Corporation | Check for Price | ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | ACTS280D/SAMPLE vs ACTS280D/SAMPLE-02 |
CD74ACT280EX | Ge Solid State | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDIP14, | ACTS280D/SAMPLE vs CD74ACT280EX |
HD74ACT280P | Hitachi Ltd | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDIP14, DP-14 | ACTS280D/SAMPLE vs HD74ACT280P |
ACTS280D/SAMPLE | Harris Semiconductor | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDIP14 | ACTS280D/SAMPLE vs ACTS280D/SAMPLE |
CD54ACT280F3A | Texas Instruments | Check for Price | 9-Bit Odd/Even Parity Generator/Checker 14-CDIP -55 to 125 | ACTS280D/SAMPLE vs CD54ACT280F3A |
5962F9672001VCX | Intersil Corporation | Check for Price | ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | ACTS280D/SAMPLE vs 5962F9672001VCX |