Part Details for ACTS245KMSR by Intersil Corporation
Overview of ACTS245KMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACTS245KMSR
ACTS245KMSR CAD Models
ACTS245KMSR Part Data Attributes:
|
ACTS245KMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ACTS245KMSR
Intersil Corporation
ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, METAL SEALED, CERAMIC, DFP-20
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Family | ACT | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e3 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for ACTS245KMSR
This table gives cross-reference parts and alternative options found for ACTS245KMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTS245KMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACTQ245PC | IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | Texas Instruments | ACTS245KMSR vs 74ACTQ245PC |
54ACTQ245WRQMLV | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | ACTS245KMSR vs 54ACTQ245WRQMLV |
5962-9218701MSA | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | e2v technologies | ACTS245KMSR vs 5962-9218701MSA |
5962-9218701MSA | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | ACTS245KMSR vs 5962-9218701MSA |
74ACTQ245FCQR | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | ACTS245KMSR vs 74ACTQ245FCQR |
5962-8766303VXA | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 | STMicroelectronics | ACTS245KMSR vs 5962-8766303VXA |
5962-8766303VXC | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 | STMicroelectronics | ACTS245KMSR vs 5962-8766303VXC |
5962R9657301QXC | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | ACTS245KMSR vs 5962R9657301QXC |
5962H9657301QXC | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | ACTS245KMSR vs 5962H9657301QXC |
5962R9218701VSA | ACT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | ACTS245KMSR vs 5962R9218701VSA |