Part Details for ACTS161HMSR by Harris Semiconductor
Overview of ACTS161HMSR by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACTS161HMSR
ACTS161HMSR CAD Models
ACTS161HMSR Part Data Attributes
|
ACTS161HMSR
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ACTS161HMSR
Harris Semiconductor
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | ACT | |
JESD-30 Code | X-XUUC-N16 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for ACTS161HMSR
This table gives cross-reference parts and alternative options found for ACTS161HMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTS161HMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9671601Q9X | ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, UUC16, 2.24 X 2.24 MM, DIE-16 | Intersil Corporation | ACTS161HMSR vs 5962F9671601Q9X |
5962F9671602Q9A | ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, UUC16, 2.24 X 2.24 MM, DIE-16 | Intersil Corporation | ACTS161HMSR vs 5962F9671602Q9A |
5962F9671601Q9A | ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, UUC16, 2.24 X 2.24 MM, DIE-16 | Intersil Corporation | ACTS161HMSR vs 5962F9671601Q9A |
CD54ACT163H | CD54ACT163H | Intersil Corporation | ACTS161HMSR vs CD54ACT163H |
5962F9671602Q9X | ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, UUC16, 2.24 X 2.24 MM, DIE-16 | Intersil Corporation | ACTS161HMSR vs 5962F9671602Q9X |