Part Details for ACTS138K/SAMPLE-03 by Intersil Corporation
Overview of ACTS138K/SAMPLE-03 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA7004CHIP-SX | Analog Devices | Sample Pack | |
AD7863ARZ-2 | Analog Devices | 2CHSIMULTANEOUS SAMPL 14B DUAL | |
HMC637A-SX | Analog Devices | Distributed Amplifier Sample P |
Part Details for ACTS138K/SAMPLE-03
ACTS138K/SAMPLE-03 CAD Models
ACTS138K/SAMPLE-03 Part Data Attributes
|
ACTS138K/SAMPLE-03
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ACTS138K/SAMPLE-03
Intersil Corporation
ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDFP-F16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.73 mm |
Alternate Parts for ACTS138K/SAMPLE-03
This table gives cross-reference parts and alternative options found for ACTS138K/SAMPLE-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTS138K/SAMPLE-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AHC138WR | AHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | ACTS138K/SAMPLE-03 vs SN54AHC138WR |
SN54HCT138W | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | ACTS138K/SAMPLE-03 vs SN54HCT138W |
M54HC138K | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | ACTS138K/SAMPLE-03 vs M54HC138K |
74AC138FC | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | ACTS138K/SAMPLE-03 vs 74AC138FC |
SN54AHC138W | AHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | ACTS138K/SAMPLE-03 vs SN54AHC138W |
5962-8762201VXC | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | STMicroelectronics | ACTS138K/SAMPLE-03 vs 5962-8762201VXC |
HCTS138K/SAMPLE | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | ACTS138K/SAMPLE-03 vs HCTS138K/SAMPLE |
SN54HCT138WR | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | ACTS138K/SAMPLE-03 vs SN54HCT138WR |
5962-9851601QFX | AHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | ACTS138K/SAMPLE-03 vs 5962-9851601QFX |
M54HC237K1 | Rad-Hard 3-to-8 Line Decoder Latch | STMicroelectronics | ACTS138K/SAMPLE-03 vs M54HC237K1 |