Part Details for ACTS125D/SAMPLE-02 by Intersil Corporation
Overview of ACTS125D/SAMPLE-02 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA7004CHIP-SX | Analog Devices | Sample Pack | |
AD7863ARZ-2 | Analog Devices | 2CHSIMULTANEOUS SAMPL 14B DUAL | |
HMC637A-SX | Analog Devices | Distributed Amplifier Sample P |
Part Details for ACTS125D/SAMPLE-02
ACTS125D/SAMPLE-02 CAD Models
ACTS125D/SAMPLE-02 Part Data Attributes
|
ACTS125D/SAMPLE-02
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ACTS125D/SAMPLE-02
Intersil Corporation
ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for ACTS125D/SAMPLE-02
This table gives cross-reference parts and alternative options found for ACTS125D/SAMPLE-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTS125D/SAMPLE-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9671501VCX | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | ACTS125D/SAMPLE-02 vs 5962F9671501VCX |
ACTS125D/SAMPLE | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 | Harris Semiconductor | ACTS125D/SAMPLE-02 vs ACTS125D/SAMPLE |
5962F9671502VCC | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 | Harris Semiconductor | ACTS125D/SAMPLE-02 vs 5962F9671502VCC |
5962F9671502VCX | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 | Harris Semiconductor | ACTS125D/SAMPLE-02 vs 5962F9671502VCX |