Part Details for ACTS112D/SAMPLE-02 by Intersil Corporation
Overview of ACTS112D/SAMPLE-02 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACTS112D/SAMPLE-02
ACTS112D/SAMPLE-02 CAD Models
ACTS112D/SAMPLE-02 Part Data Attributes
|
ACTS112D/SAMPLE-02
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ACTS112D/SAMPLE-02
Intersil Corporation
ACT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, SBDIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.05 mm | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for ACTS112D/SAMPLE-02
This table gives cross-reference parts and alternative options found for ACTS112D/SAMPLE-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTS112D/SAMPLE-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACT112DM-MLS | ACT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16 | Texas Instruments | ACTS112D/SAMPLE-02 vs 54ACT112DM-MLS |
5962-8995001BEX | IC ACT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16, FF/Latch | National Semiconductor Corporation | ACTS112D/SAMPLE-02 vs 5962-8995001BEX |
5962F9671401VEC | ACT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | ACTS112D/SAMPLE-02 vs 5962F9671401VEC |
5962-8995001MEA | IC ACT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16, FF/Latch | National Semiconductor Corporation | ACTS112D/SAMPLE-02 vs 5962-8995001MEA |
54ACT112DM | IC ACT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16, FF/Latch | National Semiconductor Corporation | ACTS112D/SAMPLE-02 vs 54ACT112DM |
CD74ACT112E | J-K Flip-Flop, ACT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 | Harris Semiconductor | ACTS112D/SAMPLE-02 vs CD74ACT112E |
CD54ACT112F3A | Dual Negative Edge Triggered J-K Flip-Flops with Set and Reset 16-CDIP -55 to 125 | Texas Instruments | ACTS112D/SAMPLE-02 vs CD54ACT112F3A |
CD74ACT112E | ACT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | ACTS112D/SAMPLE-02 vs CD74ACT112E |
5962-8995001BEX | ACT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERDIP-16 | Texas Instruments | ACTS112D/SAMPLE-02 vs 5962-8995001BEX |
74ACT112PC | IC ACT SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, FF/Latch | National Semiconductor Corporation | ACTS112D/SAMPLE-02 vs 74ACT112PC |