Part Details for ACTS10KMSR-02 by Intersil Corporation
Overview of ACTS10KMSR-02 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACTS10KMSR-02
ACTS10KMSR-02 CAD Models
ACTS10KMSR-02 Part Data Attributes
|
ACTS10KMSR-02
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ACTS10KMSR-02
Intersil Corporation
ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.525 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.285 mm |
Alternate Parts for ACTS10KMSR-02
This table gives cross-reference parts and alternative options found for ACTS10KMSR-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTS10KMSR-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTS10K/SAMPLE | ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14 | Intersil Corporation | ACTS10KMSR-02 vs ACTS10K/SAMPLE |
ACTS10K/SAMPLE-02 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | ACTS10KMSR-02 vs ACTS10K/SAMPLE-02 |
5962F9565801VXC | ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14 | Intersil Corporation | ACTS10KMSR-02 vs 5962F9565801VXC |
ACTS10KMSR | ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14 | Intersil Corporation | ACTS10KMSR-02 vs ACTS10KMSR |
5962F9565802VXX | ACT SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | ACTS10KMSR-02 vs 5962F9565802VXX |