Part Details for ACTR000805-7151DTP by Chilisin Electronics Corp
Overview of ACTR000805-7151DTP by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACTR000805-7151DTP
ACTR000805-7151DTP CAD Models
ACTR000805-7151DTP Part Data Attributes
|
ACTR000805-7151DTP
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ACTR000805-7151DTP
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ACTR000805-7151DTP
This table gives cross-reference parts and alternative options found for ACTR000805-7151DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTR000805-7151DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05DS-7151PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | ACTR000805-7151DTP vs FCF05DS-7151PW |
FCF05DS-7151P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | ACTR000805-7151DTP vs FCF05DS-7151P |
RK73G2ALTPD7151D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | ACTR000805-7151DTP vs RK73G2ALTPD7151D |
RK73G2ATTED7151D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ACTR000805-7151DTP vs RK73G2ATTED7151D |
CDF08057K150.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | ACTR000805-7151DTP vs CDF08057K150.5%50PPM/KKP10 |
RK73G2ARTTDD7151D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ACTR000805-7151DTP vs RK73G2ARTTDD7151D |
CRCW08057K15DHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ACTR000805-7151DTP vs CRCW08057K15DHEAP |
AC0805DRE137K15L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ACTR000805-7151DTP vs AC0805DRE137K15L |
RK73G2ALTP7151D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | ACTR000805-7151DTP vs RK73G2ALTP7151D |
TSR6UD7151V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | ACTR000805-7151DTP vs TSR6UD7151V |